087502.5MXEP vs 0034.7319 feature comparison

087502.5MXEP Littelfuse Inc

Buy Now Datasheet

0034.7319 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Samacsys Manufacturer LITTELFUSE SCHURTER
Blow Characteristic TIME LAG TIME LAG
Body Height 10 mm 8.5 mm
Body Length or Diameter 3.6 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 17 J 40 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Packing Method BULK TR, 14 INCH
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 13 Weeks, 6 Days
JESD-609 Code e3
Pre-arcing Time-Min 120000 ms
Terminal Finish TIN

Compare 087502.5MXEP with alternatives

Compare 0034.7319 with alternatives