09195265324
vs
09185265322001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARTING ELECTRONICS GMBH & CO KG
|
HARTING ELECTRONICS GMBH & CO KG
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
HARTING
|
HARTING
|
Additional Feature |
STANDARD: IEC 60326-3, LOW PROFILE
|
|
Body Breadth |
0.366 inch
|
0.366 inch
|
Body Depth |
0.372 inch
|
0.372 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD EURO CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
YES
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BEIGE
|
BLACK
|
Insulator Material |
GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.1 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.54 mm
|
2.54 mm
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
2 A
|
2 A
|
Terminal Length |
0.114 inch
|
0.177 inch
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
26
|
26
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
Body Length |
|
1.606 inch
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Plating Thickness |
|
30u inch
|
Reference Standard |
|
UL
|
|
|
|
Compare 09195265324 with alternatives
Compare 09185265322001 with alternatives