0997020WXN
vs
995020
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
WEIDMUELLER GMBH & CO KG
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 58 VDC: 1000A
|
|
Body Breadth |
3.55 mm
|
|
Body Height |
8.8 mm
|
|
Body Length or Diameter |
10.9 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
380 J
|
|
Mounting Feature |
INLINE/HOLDER
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
1000 A
|
|
Rated Current |
20 A
|
15 A
|
Rated Voltage(DC) |
58 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
TAB/BLADE
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8536.90.40.00
|
Fastening Method |
|
SCREW
|
Mounting Type |
|
BOARD
|
Number of Decks |
|
1
|
Number of Rows |
|
1
|
Number of Ways |
|
22
|
Rated Voltage |
|
300 V
|
Safety Approval |
|
CSA; UL; VDE
|
Terminal and Terminal Block Type |
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Gauge |
|
12 AWG
|
|
|
|
Compare 0997020WXN with alternatives
Compare 995020 with alternatives