0JLS400.X
vs
A4BQ400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
TIME DELAY
|
Body Height |
85.7 mm
|
96.84 mm
|
Body Length or Diameter |
50.8 mm
|
51 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
400 A
|
400 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Reference Standard |
CE; CSA; QPL; UL
|
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 0JLS400.X with alternatives
Compare A4BQ400 with alternatives