0JLS400.X
vs
L60S400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
VERY FAST
|
Body Height |
85.7 mm
|
73.8 mm
|
Body Length or Diameter |
50.8 mm
|
40.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
400 A
|
400 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Reference Standard |
CE; CSA; QPL; UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare 0JLS400.X with alternatives
Compare L60S400 with alternatives