0LDC150.X
vs
IDSR150
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 50000 A
|
RATED BREAKING CAPACITY AT 600 VDC: 20000 A
|
Blow Characteristic |
FAST
|
TIME DELAY
|
Body Height |
95.3 mm
|
244.5 mm
|
Body Length or Diameter |
63.5 mm
|
45.4 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
BULK
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
150 A
|
150 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
UL
|
CSA; UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
7
|
|
|
|
Compare 0LDC150.X with alternatives
Compare IDSR150 with alternatives