0LDC450.X
vs
060GUDA0450F
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
IXYS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 50000 A
|
RATED BREAKING CAPACITY AT 600 VDC: 200000 A
|
Blow Characteristic |
FAST
|
|
Body Height |
95.3 mm
|
65 mm
|
Body Length or Diameter |
63.5 mm
|
54 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
450 A
|
450 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
600 V
|
600 V
|
Reference Standard |
CE, UL
|
DIN; IEC; UL; VDE
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Trip Time or Delay |
0.016 s
|
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
30 mm
|
Built-in Feature |
|
INDICATOR
|
Joule Integral-Nom |
|
19600 J
|
|
|
|
Compare 0LDC450.X with alternatives
Compare 060GUDA0450F with alternatives