0MIN003.VPGLO
vs
297003
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Breadth |
3.8 mm
|
3.81 mm
|
Body Height |
8.9 mm
|
8.6 mm
|
Body Length or Diameter |
10.83 mm
|
10.92 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MINI
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Operating Temperature-Max |
105 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
BLISTER
|
|
Pre-arcing Time-Min |
100 ms
|
|
Rated Breaking Capacity |
1000 A
|
1000 A
|
Rated Current |
3 A
|
3 A
|
Rated Voltage(DC) |
32 V
|
32 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
1
|
11
|
Package Description |
|
ROHS COMPLIANT
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
RATED BREAKING CAPACITY AT 32 VDC: 1000A
|
Blow Characteristic |
|
FAST
|
JESD-609 Code |
|
e4
|
Joule Integral-Nom |
|
9 J
|
Reference Standard |
|
UL
|
Terminal Finish |
|
Silver (Ag)
|
Trip Time or Delay |
|
360000 s
|
|
|
|