0SPF001.HXS
vs
SPF001
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Body Height |
38.1 mm
|
38.1 mm
|
Body Length or Diameter |
10.31 mm
|
10.3 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
10x38mm
|
|
JESD-609 Code |
e4
|
|
Joule Integral-Nom |
|
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
20000 A
|
20000 A
|
Rated Current |
1 A
|
1 A
|
Rated Voltage(DC) |
1000 V
|
1000 V
|
Reference Standard |
CE; CSA; IEC; UL
|
UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
SILVER
|
|
Terminal Shape |
END CAP
|
END CAP
|
Trip Time or Delay |
240 s
|
|
Base Number Matches |
1
|
13
|
Package Description |
|
ROHS COMPLIANT
|
|
|
|
Compare 0SPF001.HXS with alternatives
Compare SPF001 with alternatives