1-100645-01
vs
1-100694-01
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Not Recommended
|
Ihs Manufacturer |
SENSIRION AG
|
SENSIRION AG
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
3 mm
|
3 mm
|
Body Height |
1.1 mm
|
1.1 mm
|
Body Length or Diameter |
3 mm
|
3 mm
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
DIGITAL VOLTAGE
|
DIGITAL VOLTAGE
|
Package Equivalence Code |
SOLCC8,.12,40
|
SOLCC8,.12,40
|
Package Shape/Style |
SQUARE
|
SQUARE
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Sensors/Transducers Type |
HUMIDITY AND TEMPERATURE SENSOR
|
HUMIDITY AND TEMPERATURE SENSOR
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.1 V
|
2.1 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Sensirion
|
|
|
|
Compare 1-100645-01 with alternatives
Compare 1-100694-01 with alternatives