1-1337494-0
vs
6-1337494-2
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Additional Feature |
SHIELDED
|
SHIELDED
|
Body Breadth |
0.622 inch
|
0.622 inch
|
Body Depth |
0.598 inch
|
1.402 inch
|
Body Length |
0.581 inch
|
0.581 inch
|
Body/Shell Style |
JACK
|
SOCKET
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF BNC CONNECTOR
|
RF BNC CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Durability |
50 Cycles
|
50 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.3 dB
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Material |
POLYETHYLENE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD AND PANEL
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
YES
|
Shell Finish |
NICKEL
|
NICKEL
|
Shell Material |
ZINC ALLOY
|
|
Terminal Length |
0.165 inch
|
0.165 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
1
|
1
|
VSWR |
1.35
|
|
Base Number Matches |
2
|
1
|
Dielectric Withstanding Voltage |
|
2100VAC V
|
|
|
|
Compare 1-1337494-0 with alternatives
Compare 6-1337494-2 with alternatives