1-1337584-0
vs
450-900-0360H
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
WINCHESTER ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.196 inch
|
|
Body Depth |
0.334 inch
|
0.62 inch
|
Body Length |
0.173 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Cable Types |
RG-178B
|
RG-178
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF MCX CONNECTOR
|
RF MCX CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination |
NOT APPLICABLE
|
GOLD (30) OVER NICKEL (50)
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Resistance |
5 mΩ
|
5 mΩ
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Durability |
500 Cycles
|
500 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.2 dB
|
0.1 dB
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
PTFE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
6 GHz
|
6 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Current (Signal) |
3 A
|
|
Shell Finish |
GOLD
|
GOLD
|
Shell Material |
BRASS
|
BRASS
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Additional Feature |
|
INSERTION LOSS MAX AT: 1 GHZ
|
Body Diameter |
|
0.196 inch
|
JESD-609 Code |
|
e4
|
|
|
|
Compare 1-1337584-0 with alternatives
Compare 450-900-0360H with alternatives