1-1375870-5
vs
HPH2-A-34-UA-SMT-P-PP
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
ADAM TECHNOLOGIES INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
AMPMODU
|
ROHS COMPLIANT
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
BRASS
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
34
|
34
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
PEG
|
Body Breadth |
|
0.136 inch
|
Body Depth |
|
0.066 inch
|
Body Length |
|
0.85 inch
|
Contact Finish Termination |
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
20 mΩ
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
5000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
JESD-609 Code |
|
e4
|
Mating Contact Pitch |
|
0.05 inch
|
Mating Contact Row Spacing |
|
0.05 inch
|
Number Of PCB Rows |
|
2
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.429 mm
|
Plating Thickness |
|
FLASH inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL, CSA
|
|
|
|
Compare HPH2-A-34-UA-SMT-P-PP with alternatives