1-1393647-3 vs 8609396791465000E feature comparison

1-1393647-3 TE Connectivity

Buy Now Datasheet

8609396791465000E Amphenol FCi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code unknown compliant
Additional Feature STANDARD: DIN 41612; IEC 603-2
Connector Type BOARD EURO CONNECTOR BOARD EURO CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY
DIN Conformance YES YES
Filter Feature NO NO
IEC Conformance YES NO
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 3 3
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 96 96
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0

Compare 1-1393647-3 with alternatives

Compare 8609396791465000E with alternatives