1-1437528-9
vs
PLCC-32P-T-SMT-TR-SOD
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
FCI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Mating |
TIN LEAD
|
|
Contact Material |
NOT SPECIFIED
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC32
|
Housing Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
Number of Contacts |
32
|
32
|
Base Number Matches |
2
|
1
|
Contact Finish Termination |
|
TIN (150) OVER NICKEL
|
JESD-609 Code |
|
e3
|
Manufacturer Series |
|
PLCC32PTSMTTRSOD
|
|
|
|
Compare 1-1437528-9 with alternatives
Compare PLCC-32P-T-SMT-TR-SOD with alternatives