1-1478907-1
vs
1-1478907-0
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.10
|
|
Body Depth |
0.807 inch
|
0.807 inch
|
Body/Shell Style |
JACK
|
PLUG
|
Cable Types |
RG-141A/U
|
RG-141A/U
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMA CONNECTOR
|
RF SMA CONNECTOR
|
Contact Finish Mating |
GOLD (30) OVER NICKEL
|
NOT APPLICABLE
|
Contact Finish Termination |
GOLD (30) OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
COAX
|
COAX
|
DIN Conformance |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
|
MIL Conformance |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
PANEL
|
CABLE
|
Number of Ports |
1
|
1
|
Operating Frequency-Max |
18 GHz
|
26 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
GOLD
|
GOLD
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Termination Type |
SOLDER
|
SOLDER CLAMP
|
Total Number of Contacts |
1
|
1
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
APPLICABLE CABLES: RG 58C/U, RG 141A/U
|
Body Length |
|
0.807 inch
|
Contact Material |
|
NOT APPLICABLE
|
Coupling Type |
|
THREADED
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
Filter Feature |
|
NO
|
Mains Connector Rating |
|
115/230VAC
|
Mixed Contacts |
|
NO
|
Number Of Connectors |
|
ONE
|
Operating Temperature-Min |
|
-65 °C
|
Panel Mount |
|
NO
|
|
|
|
Compare 1-1478907-1 with alternatives
Compare 1-1478907-0 with alternatives