1-1586019-8
vs
147096-9
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Factory Lead Time |
15 Weeks, 3 Days
|
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
VAL-U-LOK
|
|
Body Breadth |
0.787 inch
|
0.238 inch
|
Body Depth |
0.464 inch
|
0.265 inch
|
Body Length |
1.535 inch
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Cable Types |
DISCRETE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
SN
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT APPLICABLE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
Durability |
50 Cycles
|
75 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
15 N
|
2.502 N
|
Insulation Resistance |
1000000000 Ω
|
5000000000 Ω
|
Insulator Color |
WHITE
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYETHYLENE
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
115/230VAC
|
|
Mating Contact Pitch |
0.165 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.165 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
9 A
|
|
Reference Standard |
UL
|
UL, CSA
|
Terminal Pitch |
4.2 mm
|
2.54 mm
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
18
|
18
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
.4726 N
|
.417 N
|
Base Number Matches |
1
|
8
|
Contact Resistance |
|
12 mΩ
|
Dielectric Withstanding Voltage |
|
750VAC V
|
Mounting Style |
|
STRAIGHT TOP MOUNT
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.81 mm
|
Plating Thickness |
|
80u inch
|
|
|
|
Compare 1-1586019-8 with alternatives
Compare 147096-9 with alternatives