1-1612911-0
vs
1-1744428-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.335 inch
|
0.37 inch
|
Body Depth |
0.421 inch
|
0.323 inch
|
Body Length |
1.557 inch
|
1.55 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
NATURAL
|
NATURAL
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
8A
|
8A
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 2 |
LATCHING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
39.37u inch
|
80u inch
|
Polarization Key |
POLARIZED
|
POLARIZED
|
Rated Current (Signal) |
8 A
|
8 A
|
Rated Voltage |
250 V
|
250 V
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.146 inch
|
|
Terminal Pitch |
3.96 mm
|
3.96 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
15 Weeks, 2 Days
|
Body/Shell Style |
|
PLUG
|
|
|
|
Compare 1-1612911-0 with alternatives
Compare 1-1744428-0 with alternatives