1-1624200-0
vs
RW1101KC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.31.00.00
|
8533.31.00.00
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Orientation |
VERTICAL
|
VERTICAL
|
Actuator Type |
SHAFT
|
SHAFT
|
Ganging Number |
1
|
1
|
Manufacturer Series |
RW
|
RW
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Number of Terminals |
3
|
3
|
Number of Turns |
1
|
1
|
Package Shape |
CIRCULAR PACKAGE
|
CIRCULAR PACKAGE
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Resistance |
100 Ω
|
100 Ω
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistor Type |
POTENTIOMETER
|
POTENTIOMETER
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Terminal Shape |
LUG
|
LUG
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|