1-1658549-3 vs 87760-1818 feature comparison

1-1658549-3 TE Connectivity

Buy Now Datasheet

87760-1818 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity Molex
Body Breadth 0.352 inch 0.169 inch
Body Depth 0.38 inch 0.157 inch
Body Length 1 inch 0.709 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max ZIF N
Insulator Color BLUE BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch 0.079 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.54 mm 2.0066 mm
Panel Mount NO
Plating Thickness 30u inch 100u inch
Polarization Key POLARIZED
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.1 inch 0.102 inch
Terminal Pitch 2.54 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature TRAY PACKAGE
Contact Finish Termination TIN OVER NICKEL
Insulation Resistance 1000000000 Ω
JESD-609 Code e3

Compare 1-1658549-3 with alternatives

Compare 87760-1818 with alternatives