1-167588-0
vs
1-644284-0
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
WITHOUT MOUNTING EARS
|
CLOSED END W/ POLARIZING TAB
|
Body Breadth |
0.386 inch
|
0.355 inch
|
Body Depth |
0.764 inch
|
0.725 inch
|
Body Length |
1.559 inch
|
1.716 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
PREASSEM CONN
|
Contact Finish Mating |
SN-PB ON NI
|
AU ON NI
|
Contact Finish Termination |
TIN/LEAD OVER NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
3 mΩ
|
3 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
1250VAC V
|
1250VAC V
|
Durability |
25 Cycles
|
25 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
8.0064 N
|
5.7824 N
|
Insulation Diameter-Min |
0.075 inch
|
|
Insulation Resistance |
5000000000 Ω
|
5000000000 Ω
|
Insulator Color |
YELLOW
|
ORANGE
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
Mating Contact Pitch |
0.156 inch
|
0.156 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Termination Type |
IDC
|
IDC
|
Total Number of Contacts |
10
|
10
|
Wire Size-Max |
18 AWG
|
18 AWG
|
Wire Size-Min |
20 AWG
|
18 AWG
|
Withdrawl Force-Min |
.8896 N
|
.4448 N
|
Base Number Matches |
1
|
1
|
Mounting Option 1 |
|
POLARIZED LCK
|
Mounting Option 2 |
|
LOCKING
|
Plating Thickness |
|
15u inch
|
|
|
|
Compare 1-167588-0 with alternatives
Compare 1-644284-0 with alternatives