1-1734742-0
vs
AMC65DRTI-S13
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
TE Connectivity
|
|
Body Breadth |
0.15 inch
|
0.4 inch
|
Body Depth |
0.163 inch
|
0.431 inch
|
Body Length |
0.421 inch
|
7.375 inch
|
Cable Types |
FFC, FPC
|
|
Connector Type |
FFC/FPC CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER
|
Contact Pattern |
STAGGERED
|
RECTANGULAR
|
Contact Resistance |
60 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
ZIF N
|
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYAMIDE9T
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
.5A
|
|
Mating Contact Pitch |
0.020 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
85 °C
|
150 °C
|
Operating Temperature-Min |
-20 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.413 mm
|
3.556 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
30u inch
|
Rated Current (Signal) |
0.5 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
10
|
130
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
ZIF N
|
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8536.69.40.40
|
Board Mounting Option |
|
#4-40 UNC INSERT
|
|
|
|
Compare 1-1734742-0 with alternatives
Compare AMC65DRTI-S13 with alternatives