1-1734827-3 vs 147574-2 feature comparison

1-1734827-3 TE Connectivity

Buy Now Datasheet

147574-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer TE Connectivity
Board Mounting Option PEG
Body Breadth 0.236 inch 0.262 inch
Body Depth 0.22 inch 0.2 inch
Body Length 1.181 inch 1.32 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT APPLICABLE
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell NO YES
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω
Insulator Color NATURAL BLACK
Insulator Material POLYAMIDE9T/POLYETHYLENE POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.079 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 100u inch 10u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Rated Voltage 100 V
Reference Standard UL
Terminal Length 0.102 inch 0.13 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SURFACE MOUNT CRIMP
Total Number of Contacts 13 13
UL Flammability Code 94V-0
Wire Size-Max 24 AWG
Wire Size-Min 30 AWG
Base Number Matches 1 1
Factory Lead Time 21 Weeks
Mating Contact Row Spacing 0.1 inch
Mounting Option 2 LATCHING

Compare 1-1734827-3 with alternatives

Compare 147574-2 with alternatives