1-1775317-0 vs 5-102202-7 feature comparison

1-1775317-0 TE Connectivity

Buy Now Datasheet

5-102202-7 TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Factory Lead Time 16 Weeks, 3 Days 20 Weeks
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option PEG
Body Breadth 0.189 inch 0.214 inch
Body Depth 0.252 inch 0.549 inch
Body Length 1.161 inch 1.12 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 500000000 Ω 5000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYAMIDE9T POLYETHYLENE
MIL Conformance NO NO
Mains Connector Rating 3A 3A
Mating Contact Pitch 0.098 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Ports 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -25 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Panel Mount NO NO
Plating Thickness 80u inch 15u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 3 A 3 A
Rated Voltage 250 V
Reference Standard UL CSA, LR, U
Terminal Length 0.079 inch 0.13 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Additional Feature SHROUDED
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
JESD-609 Code e3
Mating Contact Row Spacing 0.1 inch

Compare 1-1775317-0 with alternatives

Compare 5-102202-7 with alternatives