1-1825010-4
vs
ASE42G
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
59 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Angle |
|
|
Actuator Color |
NATURAL
|
|
Actuator Length |
0.11 inch
|
0.11 inch
|
Actuator Material |
NYLON
|
POLYESTER
|
Actuator Travel |
2.794 mm
|
|
Actuator Type |
EXTENDED TOP TYPE
|
EXTENDED TOP TYPE
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
7.37 mm
|
7.366 mm
|
Body Height |
4.45 mm
|
8.509 mm
|
Body Length or Diameter |
17.78 mm
|
17.78 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact (AC) Max Rating R Load |
.02A@20VAC
|
|
Contact Current(AC)-Max |
0.4 A
|
|
Contact Current(DC)-Max |
0.4 A
|
|
Contact (DC) Max Power Rating R Load |
0.4VA@20VDC
|
0.4VA@20VDC
|
Contact (DC) Max Rating R Load |
.3A@115VDC
|
|
Contact Function |
ON-ON
|
|
Contact Resistance |
0.04 mΩ
|
0.04 mΩ
|
Contact Voltage(AC)-Max |
20 V
|
|
Contact Voltage(DC)-Max |
20 V
|
|
Dielectric Withstand Volts |
600VRMS V
|
1000VRMS V
|
Electrical Life |
15000 Cycle(s)
|
10000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD OVER NICKEL
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
THROUGH HOLE-STRAIGHT
|
Number of Independent Keys |
1
|
|
Number of Positions |
4
|
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PCB Hole Count |
8
|
|
Packing Method |
TUBE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
4PDT
|
4PDT
|
Switch Type |
SLIDE SWITCH
|
SLIDE SWITCH
|
Terminal Length |
0.16 inch
|
0.16 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
5
|
Contact Timing |
|
MAKE-BEFORE-BREAK
|
Insulator Material |
|
POLYESTER
|
Washability |
|
SOLVENT
|
|
|
|