-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 4 Positions, 4PDT, On-on, Latched, 0.4A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-1825010-4-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.4VA 20V Min Qty: 10 Lead time: 59 Weeks Container: Bulk MARKETPLACE PRODUCT |
199 In Stock |
|
$8.3100 / $8.6200 | Buy Now |
DISTI #
450-1558-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.4VA 20V Min Qty: 10 Lead time: 59 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3614 | Buy Now |
DISTI #
1-1825010-4
|
Avnet Americas | Switch Slide 4PDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 1-1825010-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0060 / $7.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1440 Package Multiple: 1440 Container: Box | 0Box |
|
$7.0700 | Buy Now |
DISTI #
AMP1-1825010-4
|
Heilind Electronics | ASE42G04=4PDT AUTOSLIDE | Americas - 0 in Stock |
|
$8.3089 | Buy Now |
|
Onlinecomponents.com | ASE42G04=4PDT AUTOSLIDE RoHS: Compliant |
607 In Stock |
|
$7.3300 / $9.5400 | Buy Now |
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$10.4488 / $12.7080 | Buy Now | |
DISTI #
1-1825010-4
|
TTI | Slide Switches SWITCH DIP SWITCH Min Qty: 1440 Package Multiple: 1440 Container: Each | Americas - 0 |
|
$6.2100 / $7.2200 | Buy Now |
DISTI #
1-1825010-4
|
Avnet Americas | Switch Slide 4PDT Top Slide 20VDC 0.4VA PC Pins Thru-Hole Tube - Bulk (Alt: 1-1825010-4) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 59 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0060 / $7.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-1825010-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-1825010-4
TE Connectivity
Slide Switch, 4 Positions, 4PDT, On-on, Latched, 0.4A, 20VDC, 8 PCB Hole Cnt, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 59 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Angle | ||
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 7.37 mm | |
Body Height | 4.45 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.04 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 600VRMS V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1-1825010-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-1825010-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASE42G | Slide Switch, 4PDT, Latched, Solder Terminal, Through Hole-straight | TE Connectivity | 1-1825010-4 vs ASE42G |