1-1825955-7 vs 2-1825910-6 feature comparison

1-1825955-7 TE Connectivity

Buy Now Datasheet

2-1825910-6 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
Body Breadth 5.99 mm 5.99 mm
Body Height 3.6 mm 3.61 mm
Body Length or Diameter 5.99 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Number of Switches 1 1
Operating Force-Max 1.47 N 0.98 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -35 °C
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer TE Connectivity
Actuator Color BROWN
Actuator Length 0.37 inch
Actuator Material NYLON
Body Color BLACK
Center Contact Plating SILVER
Contact Current(AC)-Max 0.05 A
End Contact Material COPPER ALLOY
Housing Material NYLON
Packing Method BULK

Compare 1-1825955-7 with alternatives

Compare 2-1825910-6 with alternatives