1-1903392-2
vs
1586102-3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks, 2 Days
|
15 Weeks, 3 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
0.346 inch
|
0.94 inch
|
Body Depth |
0.74 inch
|
0.291 inch
|
Body Length |
0.441 inch
|
0.543 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
DIN Conformance |
NO
|
NO
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
RED
|
WHITE
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE66
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
115/230VAC
|
115/230VAC
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
PANEL
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-30 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Rated Voltage |
250 V
|
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Pitch |
2.5 mm
|
4.2 mm
|
Termination Type |
WIRE
|
CRIMP
|
Total Number of Contacts |
3
|
3
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Cable Types |
|
DISCRETE
|
Insertion Force-Max |
|
15 N
|
|
|
|
Compare 1-1903392-2 with alternatives
Compare 1586102-3 with alternatives