1-2176486-0
vs
CB2012GK301E
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
SAMWHA CAPACITOR GROUP
|
Reach Compliance Code |
compliant
|
compliant
|
DC Resistance-Max |
0.15 Ω
|
0.3 Ω
|
Filter Type |
FERRITE BEAD
|
FERRITE CHIP
|
Height |
0.9 mm
|
1.25 mm
|
Length |
2 mm
|
2 mm
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
52 OHM Ω
|
300 OHM Ω
|
Rated Current |
0.3 A
|
0.7 A
|
Width |
1.25 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
Mounting Type |
|
SURFACE MOUNT
|
Number of Functions |
|
1
|
Packing Method |
|
TAPE AND REEL
|
|
|
|
Compare 1-2176486-0 with alternatives
Compare CB2012GK301E with alternatives