1-390261-2
vs
ICE-083-E2-TG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0, LOW PROFILE
|
STANDARD: UL 94V-0
|
Body Breadth |
0.394 inch
|
|
Body Depth |
0.201 inch
|
|
Body Length |
0.4 inch
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Material |
PHOSPHOR BRONZE
|
|
Contact Style |
SQ PIN-SKT
|
|
Current Rating |
1 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP8
|
DIP8
|
Dielectric Withstanding Voltage |
1000VAC V
|
|
Housing Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
POLYESTER
|
Insulation Resistance |
1000000000 Ω
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
8
|
8
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 1-390261-2 with alternatives
Compare ICE-083-E2-TG with alternatives