1-413985-0
vs
131-3693-001
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
APPLICABLE CABLES: RG 179/U; RG 179A/U; RG 179B/U; RG 161/U; RG 187/U; RG 187A/U
|
CAPTIVE CONTACT, INSERTION LOSS MAX AT 1.5 GHZ
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMB CONNECTOR
|
RF SMB CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD (30)
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD (30)
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Coupling Type |
SNAP
|
SNAP
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Loss |
0.3 dB
|
0.3 dB
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Base Number Matches |
2
|
6
|
Termination Type |
|
SOLDER
|
VSWR |
|
1.41
|
|
|
|
Compare 1-413985-0 with alternatives