1-765450-6
vs
15-48-0420
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
ELV COMPLIANT
|
POLARIZED
|
Board Mounting Option |
PEG
|
LOCATING POSTS
|
Body Breadth |
0.366 inch
|
0.405 inch
|
Body Depth |
0.931 inch
|
0.57 inch
|
Body Length |
1.52 inch
|
0.936 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
RECTANGULAR POWER CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement |
S0P6
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Resistance |
2 mΩ
|
|
Contact Style |
BLADE PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
250VDC V
|
Durability |
100 Cycles
|
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
MIL Conformance |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
DETENT
|
|
Mounting Option 2 |
GUIDE SLOT
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
CSA, UL
|
UL
|
Terminal Length |
0.201 inch
|
0.11 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
Withdrawl Force-Min |
4.448 N
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Molex
|
Contact Pattern |
|
RECTANGULAR
|
Mating Contact Pitch |
|
0.156 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number Of PCB Rows |
|
1
|
Number of Rows Loaded |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Polarization Key |
|
POLARIZED HOUSING
|
Rated Current (Signal) |
|
5 A
|
Terminal Pitch |
|
3.9624 mm
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 1-765450-6 with alternatives
Compare 15-48-0420 with alternatives