1-794664-8 vs IPT1-109-03-SM-D-FL feature comparison

1-794664-8 TE Connectivity

Buy Now Datasheet

IPT1-109-03-SM-D-FL Samtec Inc

Buy Now Datasheet
Source Content uid 1-794664-8
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature AMP-DUAC SHROUDED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN LEAD GOLD (30) OVER NICKEL (50)
Contact Finish Termination TIN LEAD MATTE TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material COPPER ALLOY PHOSPHOR BRONZE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 18 18
UL Flammability Code 94V-2 94V-0
Base Number Matches 2 1
Pbfree Code Yes

Compare 1-794664-8 with alternatives

Compare IPT1-109-03-SM-D-FL with alternatives