1-880025-0
vs
M55302/64-E10Y
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
AIRBORN INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
AMP-LATCH, POLARIZED
|
STANDARD: MIL-DTL-55302
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
CABLE
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Termination Type |
IDC
|
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
2
|
4
|
Contact Finish Mating |
|
GOLD OVER NICKEL (150)
|
Contact Finish Termination |
|
GOLD OVER NICKEL (150)
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Rated Current (Signal) |
|
3 A
|
|
|
|
Compare 1-880025-0 with alternatives