1.2525
vs
UBM-P1.60
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
SCHURTER INC
|
CONQUER ELECTRONICS CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 63 VDC:20000A
|
|
Blow Characteristic |
TIME LAG
|
VERY FAST
|
Body Height |
31.8 mm
|
20 mm
|
Body Length or Diameter |
6.35 mm
|
5.2 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
6.3x32mm
|
5x20mm
|
Joule Integral-Nom |
2 J
|
1 J
|
Mounting Feature |
INLINE/HOLDER
|
THROUGH HOLE
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Packing Method |
BULK
|
BULK
|
Pre-arcing Time-Min |
5 ms
|
3 ms
|
Rated Breaking Capacity |
1500 A
|
1500 A
|
Rated Current |
1.25 A
|
1.6 A
|
Rated Voltage(AC) |
250 V
|
250 V
|
Rated Voltage(DC) |
63 V
|
|
Reference Standard |
CE; CSA; CUL; IEC; UKCA; UL
|
CUL; CQC; JET; PSE; TUV; UL
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NICKEL
|
|
Terminal Shape |
END CAP
|
PIN WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1.2525 with alternatives
Compare UBM-P1.60 with alternatives