100181DC vs SY100S366JCTR feature comparison

100181DC Fairchild Semiconductor Corporation

Buy Now Datasheet

SY100S366JCTR Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MICREL INC
Part Package Code DIP
Package Description DIP, PLASTIC, LCC-28
Pin Count 24
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CAPABLE OF 8 LOGIC AND ARITHMETIC OPERATIONS WITH A = B O/P INVERTED
Family 100K 100S
JESD-30 Code R-GDIP-T24 S-PQCC-J28
Logic IC Type ARITHMETIC LOGIC UNIT MAGNITUDE COMPARATOR
Number of Bits 4 9
Number of Functions 1 1
Number of Terminals 24 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Propagation Delay (tpd) 4.9 ns 1.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 4.57 mm
Surface Mount NO YES
Technology ECL ECL
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 10.16 mm 11.48 mm
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e0
Length 11.48 mm
Moisture Sensitivity Level 1
Output Polarity TRUE
Package Equivalence Code LDCC28,.5SQ
Packing Method TR
Peak Reflow Temperature (Cel) 240
Terminal Finish Tin/Lead (Sn85Pb15)
Time@Peak Reflow Temperature-Max (s) 30

Compare 100181DC with alternatives

Compare SY100S366JCTR with alternatives