Part Details for 100181DC by Fairchild Semiconductor Corporation
Overview of 100181DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 100181DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | FIXED POINT ALU, 24 Pin, Ceramic, DIP | 88 |
|
$16.1760 / $17.5240 | Buy Now |
|
Quest Components | FIXED POINT ALU, 24 Pin, Ceramic, DIP | 72 |
|
$22.9160 / $26.9600 | Buy Now |
Part Details for 100181DC
100181DC CAD Models
100181DC Part Data Attributes:
|
100181DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100181DC
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, 100K Series, 4-Bit, ECL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 8 LOGIC AND ARITHMETIC OPERATIONS | |
Family | 100K | |
JESD-30 Code | R-GDIP-T24 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 4.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for 100181DC
This table gives cross-reference parts and alternative options found for 100181DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100181DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100181DC | 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 100181DC vs 100181DC |
100181DC | IC 100K SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, 0.400 INCH, CERAMIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | 100181DC vs 100181DC |