1002-1571-002
vs
1002-1571-002
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RADIALL S A
|
APPLIED ENGINEERING PRODUCTS
|
Reach Compliance Code |
unknown
|
unknown
|
Samacsys Manufacturer |
Radiall
|
|
Body Depth |
0.675 inch
|
|
Body/Shell Style |
PLUG
|
PLUG
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF SMC CONNECTOR
|
RF SMC CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Style |
COAX
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Color |
WHITE
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
YES
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
CABLE
|
CABLE
|
Number of Ports |
1
|
|
Operating Frequency-Max |
10 GHz
|
10 GHz
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
NO
|
Shell Finish |
GOLD
|
|
Shell Material |
BRASS
|
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
1
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ
|
Contact Material |
|
NOT SPECIFIED
|
Insertion Loss |
|
0.25 dB
|
VSWR |
|
1.65
|
|
|
|