100314QC
vs
100314QCX
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
ON SEMICONDUCTOR
|
Part Package Code |
LCC
|
|
Package Description |
0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28
|
PLCC-28
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Characteristics |
DIFFERENTIAL
|
DIFFERENTIAL
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
GENERAL PURPOSE
|
|
JESD-30 Code |
S-PQCC-J28
|
S-PQCC-J28
|
JESD-609 Code |
e3
|
|
Length |
11.43 mm
|
11.48 mm
|
Moisture Sensitivity Level |
2
|
|
Number of Functions |
5
|
5
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC28,.5SQ
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
1.6 ns
|
1.8 ns
|
Receiver Number of Bits |
5
|
5
|
Seated Height-Max |
4.57 mm
|
4.57 mm
|
Supply Current-Max |
60 mA
|
30 mA
|
Surface Mount |
YES
|
YES
|
Technology |
ECL
|
ECL
|
Temperature Grade |
OTHER
|
COMMERCIAL EXTENDED
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
11.43 mm
|
11.48 mm
|
Base Number Matches |
4
|
1
|
Factory Lead Time |
|
4 Weeks
|
Date Of Intro |
|
2017-03-17
|
Driver Number of Bits |
|
1
|
High Level Input Current-Max |
|
0.00024 A
|
Out Swing-Min |
|
0.15 V
|
Output Characteristics |
|
DIFFERENTIAL
|
Output Polarity |
|
COMPLEMENTARY
|
Supply Voltage-Max |
|
-5.7 V
|
Supply Voltage-Min |
|
-4.2 V
|
Transmit Delay-Max |
|
1.8 ns
|
|
|
|
Compare 100314QC with alternatives
Compare 100314QCX with alternatives