10061122-451420HLF
vs
2215S32WCD0
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
AMPHENOL ICC
|
LEOCO CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
0.035 inch
|
0.315 inch
|
Body Depth |
0.126 inch
|
0.467 inch
|
Body Length |
0.602 inch
|
2.145 inch
|
Connector Type |
FFC/FPC CONNECTOR
|
BOARD EURO CONNECTOR
|
Contact Finish Mating |
AU ON NI
|
AU ON NI
|
Contact Material |
COPPER ALLOY
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
100 mΩ
|
20 mΩ
|
Contact Style |
BELLOWED TYPE
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
90VAC V
|
1000VAC V
|
Durability |
10 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
ZIF N
|
LIF N
|
Insulation Resistance |
50000000 Ω
|
5000000000 Ω
|
Insulator Color |
NATURAL
|
GRAY
|
Insulator Material |
POLYETHYLENE
|
GLASS FILLED POLYESTER
|
Mating Contact Pitch |
0.012 inch
|
0.2 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
1
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
PCB Contact Pattern |
STAGGERED
|
RECTANGULAR
|
PCB Contact Row Spacing |
2.8702 mm
|
2.54 mm
|
Rated Current (Signal) |
0.2 A
|
5 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.6096 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
WIRE WRAP
|
Total Number of Contacts |
45
|
32
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8536.69.40.40
|
Body/Shell Style |
|
PLUG
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
YES
|
Mating Contact Row Spacing |
|
0.1 inch
|
Name of Rows Loaded |
|
A,B
|
Plating Thickness |
|
15u inch
|
Polarization Key |
|
SHRD ENDS
|
Terminal Length |
|
0.512 inch
|
|
|
|
Compare 10061122-451420HLF with alternatives
Compare 2215S32WCD0 with alternatives