10084160-101LF
vs
BD076-23-A-2-C
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FCI
|
GLOBAL CONNECTOR TECHNOLOGY INC
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
1.055 inch
|
0.079 inch
|
Body Depth |
0.49 inch
|
0.083 inch
|
Body Length |
1.126 inch
|
1.275 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD FLASH
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
150 mΩ
|
20 mΩ
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
500VAC V
|
300VAC V
|
Durability |
200 Cycles
|
100 Cycles
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
.3892 N
|
2.0016 N
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYAMIDE
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.07 inch
|
0.05 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
18
|
2
|
Number of Rows Loaded |
18
|
1
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
STAGGERED
|
PCB Contact Row Spacing |
1.1938 mm
|
2.5908 mm
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.063 inch
|
|
Terminal Pitch |
1.8 mm
|
2.54 mm
|
Termination Type |
PRESS FIT
|
SURFACE MOUNT
|
Total Number of Contacts |
288
|
23
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
.0973 N
|
.15012 N
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
TAPE AND REEL WITH FILM
|
Board Mounting Option |
|
PEG
|
Contact Finish Termination |
|
GOLD OVER NICKEL
|
Contact Style |
|
SQ PIN-SKT
|
JESD-609 Code |
|
e4
|
Operating Temperature-Min |
|
-40 °C
|
Plating Thickness |
|
FLASH inch
|
Rated Current (Signal) |
|
1 A
|
|
|
|
Compare 10084160-101LF with alternatives
Compare BD076-23-A-2-C with alternatives