100A3R9CT150XT1K
vs
100A3R9CW150XT1K
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KYOCERA AVX COMPONENTS CORP
|
KYOCERA AVX COMPONENTS CORP
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
8532.24.00.20
|
Capacitance |
0.0000039 µF
|
0.0000039 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.45 mm
|
1.45 mm
|
JESD-609 Code |
e3
|
e0
|
Length |
1.4 mm
|
1.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
6.4103%
|
6.4103%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
6.4103%
|
6.4103%
|
Rated (AC) Voltage (URac) |
106.05 V
|
106.05 V
|
Rated (DC) Voltage (URdc) |
150 V
|
150 V
|
Size Code |
0505
|
0505
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
BG
|
BG
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.4 mm
|
1.4 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 100A3R9CT150XT1K with alternatives
Compare 100A3R9CW150XT1K with alternatives