100E3R3CMN3600XJ16 vs 100E3R3CTN3600XJ24 feature comparison

100E3R3CMN3600XJ16 Kyocera AVX Components

Buy Now Datasheet

100E3R3CTN3600XJ24 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KYOCERA AVX COMPONENTS CORP KYOCERA AVX COMPONENTS CORP
Reach Compliance Code compliant compliant
Capacitance 0.0000033 µF 0.0000033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN PORCELAIN
Height 4.32 mm 4.32 mm
Length 9.65 mm 9.65 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 7.5758% 7.5758%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TRAY TRAY
Positive Tolerance 7.5758% 7.5758%
Rated (AC) Voltage (URac) 2545.2 V 2545.2 V
Rated (DC) Voltage (URdc) 3600 V 3600 V
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code P90 P90
Temperature Coefficient 90+/-30ppm/Cel ppm/°C 90+/-30ppm/Cel ppm/°C
Terminal Shape FLAT WRAPAROUND
Width 9.65 mm 9.65 mm
Base Number Matches 1 1
Package Description CHIP
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare 100E3R3CMN3600XJ16 with alternatives

Compare 100E3R3CTN3600XJ24 with alternatives