100YXJ330M16X25 vs 100YXJ330MCC16X25 feature comparison

100YXJ330M16X25 Rubycon Corporation

Buy Now Datasheet

100YXJ330MCC16X25 Rubycon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code compliant compliant
Samacsys Manufacturer Rubycon
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 0.33 mA 0.33 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 928.2 mA 1547 mA
Surface Mount NO NO
Tan Delta 0.08 0.08
Terminal Finish TIN Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.20
Package Shape CYLINDRICAL PACKAGE

Compare 100YXJ330M16X25 with alternatives

Compare 100YXJ330MCC16X25 with alternatives