10106124-8004002LF
vs
4295-015611
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
WIESON TECHNOLOGIES CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .086-.098
|
|
Body Breadth |
0.574 inch
|
0.165 inch
|
Body Depth |
0.93 inch
|
0.118 inch
|
Body Length |
2.84 inch
|
0.65 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S16P8
|
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
HYBRID
|
BELLOWED TYPE
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.0008 N
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
POLYAMIDE
|
Mixed Contacts |
YES
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.135 inch
|
|
Termination Type |
SOLDER
|
SURFACE MOUNT
|
Total Number of Contacts |
24
|
56
|
Withdrawl Force-Min |
.1668 N
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
ROHS COMPLIANT
|
Contact Finish Mating |
|
AU
|
Contact Finish Termination |
|
Tin/Lead (Sn/Pb)
|
Contact Pattern |
|
RECTANGULAR
|
Insulator Color |
|
WHITE
|
JESD-609 Code |
|
e0
|
Mating Contact Pitch |
|
0.02 inch
|
Mating Contact Row Spacing |
|
0.096 inch
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
4.3942 mm
|
Plating Thickness |
|
3u inch
|
Terminal Pitch |
|
0.508 mm
|
|
|
|
Compare 10106124-8004002LF with alternatives
Compare 4295-015611 with alternatives