10106124-A000001LF
vs
1723164210
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
MOLEX LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
POLARIZED
|
RATED CURRENT(POWER):12A
|
Body Breadth |
0.574 inch
|
0.533 inch
|
Body Depth |
0.93 inch
|
0.732 inch
|
Body Length |
2.94 inch
|
0.818 inch
|
Connector Type |
POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Style |
BLADE PIN-SKT
|
SQ PIN-SKT
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
10
|
10
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Insulator Material |
|
LIQUID CRYSTAL POLYMER
|
Mating Information |
|
1722583110
|
|
|
|
Compare 10106124-A000001LF with alternatives
Compare 1723164210 with alternatives