10106130-4403001LF
vs
10106131-4004001LF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
HOLE .086-.098
|
HOLE .138-.163
|
Body Breadth |
0.47 inch
|
0.47 inch
|
Body Depth |
0.82 inch
|
0.5 inch
|
Body Length |
2.25 inch
|
1.99 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S12P8
|
S16P4
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.0008 N
|
1.0008 N
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.135 inch
|
0.135 inch
|
Termination Type |
SOLDER
|
PRESS FIT
|
Total Number of Contacts |
20
|
20
|
Withdrawl Force-Min |
.1668 N
|
.1668 N
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 10106130-4403001LF with alternatives
Compare 10106131-4004001LF with alternatives