10106269-4004001LF
vs
51952-211
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
FCI
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
SPLIT BOARD LOCK
|
|
Body Breadth |
0.47 inch
|
0.574 inch
|
Body Depth |
0.5 inch
|
0.5 inch
|
Body Length |
2.015 inch
|
2 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S16P4
|
S16P4
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact Style |
HYBRID
|
HYBRID
|
Durability |
500 Cycles
|
200 Cycles
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
1.0008 N
|
.973 N
|
Insulation Resistance |
500000000 Ω
|
500000000 Ω
|
Insulator Material |
GLASS FILLED POLYETHYLENE
|
GLASS FILLED POLYETHYLENE
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING
|
GUIDE PIN
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.135 inch
|
0.164 inch
|
Termination Type |
PRESS FIT
|
PRESS FIT
|
Total Number of Contacts |
20
|
20
|
Withdrawl Force-Min |
.1668 N
|
.1668 N
|
Base Number Matches |
1
|
2
|
Contact Finish Termination |
|
TIN/LEAD OVER NICKEL
|
Dielectric Withstanding Voltage |
|
2500VDC V
|
Mounting Option 2 |
|
LOCKING
|
|
|
|
Compare 10106269-4004001LF with alternatives
Compare 51952-211 with alternatives