10127721-241LF
vs
10127820-2421LLF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL ICC
|
FCI
|
Pin Count |
24
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.30
|
Additional Feature |
RATED CURRENT(POWER):8.5A
|
|
Body Breadth |
0.341 inch
|
0.431 inch
|
Body Depth |
0.433 inch
|
0.504 inch
|
Body Length |
1.559 inch
|
2.031 inch
|
Connector Type |
POWER CONNECTOR
|
POWER CONNECTOR
|
Contact Arrangement |
S0P24
|
|
Contact Finish Mating |
SN
|
AU
|
Contact Finish Termination |
TIN
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Resistance |
20 mΩ
|
10 mΩ
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
Insertion Force-Max |
8.0064 N
|
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
NATURAL
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code |
e3
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Plating Thickness |
100u inch
|
|
Reference Standard |
UL
|
CUL, UL
|
Terminal Length |
0.126 inch
|
0.138 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
24
|
24
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
2.0016 N
|
1.0008 N
|
Base Number Matches |
2
|
2
|
Body/Shell Style |
|
PLUG
|
Contact Pattern |
|
RECTANGULAR
|
Mating Contact Pitch |
|
0.165 inch
|
Mating Contact Row Spacing |
|
0.165 inch
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Number Of PCB Rows |
|
2
|
Number of Rows Loaded |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
5.5118 mm
|
Polarization Key |
|
POLARIZED HOUSING
|
Terminal Pitch |
|
4.191 mm
|
|
|
|
Compare 10127721-241LF with alternatives
Compare 10127820-2421LLF with alternatives