10129817-862200LF
vs
51770-057LF
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
AMPHENOL FCI ASIA PTE LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.378 inch
|
0.47 inch
|
Body Depth |
0.504 inch
|
0.82 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S6P10
|
S8P8
|
Contact Finish Mating |
AU ON PD-NI
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Style |
HYBRID
|
HYBRID
|
Filter Feature |
NO
|
NO
|
Insulator Color |
NATURAL
|
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Plating Thickness |
FLASH inch
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.138 inch
|
0.135 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
16
|
16
|
Base Number Matches |
1
|
1
|
Board Mounting Option |
|
SPLIT BOARD LOCK
|
Body Length |
|
2.85 inch
|
Body/Shell Style |
|
RECEPTACLE
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Contact Resistance |
|
20 mΩ
|
Dielectric Withstanding Voltage |
|
2500VDC V
|
Durability |
|
200 Cycles
|
Insertion Force-Max |
|
.973 N
|
Insulation Resistance |
|
500000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYETHYLENE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Withdrawl Force-Min |
|
.1668 N
|
|
|
|
Compare 10129817-862200LF with alternatives
Compare 51770-057LF with alternatives